Harwin P20-0345R technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HotShoe |
| Termination | Solder |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Harwin P20-0345R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
