Spring Spade Terminal Brass 21.5mm Gold
Harwin P25-4025 technical specifications.
| Type | Spring Spade Terminal |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Gold |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin P25-4025 to view detailed technical specifications.
No datasheet is available for this part.