Sign in to ask questions about the Harwin P25-7017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin P25-7017 technical specifications.
| Body Material | Steel, Resin |
| Current Rating | 3A |
| Length | 44.5mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | P25-xx17 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P25-7017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.