A high-quality hexagonal male-to-female threaded spacer made of nickel-plated brass. This component features an M4 thread size, a 7mm width across flats, and a 25mm body length. It is designed for mounting and spacing printed circuit boards and secondary panels within electronic enclosures.
Harwin R40-3002502 technical specifications.
| Thread Size | M4 x 0.7 |
| Body Length | 25mm |
| Across Flats | 7mm |
| Male Thread Length (L2) | 8mm |
| Internal Thread Depth (L3) | 8mm |
| Material | Brass |
| Plating | Nickel |
| Gender | Male/Female |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Harwin R40-3002502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.