Harwin S01-50250500 technical specifications.
| Height | 5.4mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S01-50250500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
