The S03-15100300R is a surface mount RFI shield can designed for use with EZ-BoardWare shield clips. It provides a simple and effective solution for interference shielding, allowing for easy placement and removal without the need for manual soldering. The shield is constructed from 0.15mm thick nickel silver and features a non-vented top surface.
Harwin S03-15100300R technical specifications.
| Length | 15mm |
| Width | 10mm |
| Height | 3mm |
| Material Thickness | 0.15mm |
| Material | Nickel Silver |
| Ventilation | Non-Vented |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for Harwin S03-15100300R to view detailed technical specifications.
No datasheet is available for this part.