
Right-angle shield clip for SMT mounting, constructed from durable stainless steel with tin plating. Features a compact design with dimensions of 0.185 inches in length, 0.055 inches in width, and 0.031 inches in thickness. Operates reliably within a temperature range of -25°C to 150°C. Supplied in tape and reel packaging for efficient automated assembly, with 6000 units per package.
Sign in to ask questions about the Harwin S0981-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S0981-46R technical specifications.
| Package/Case | SMD/SMT |
| Length | 0.185inch |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Thickness | 0.031inch |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Harwin S0981-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
