
Straight shield clip for SMT applications, constructed from stainless steel with tin plating. Designed for solder mounting, this component operates within a temperature range of -25°C to 150°C. Measuring 1.28mm in length, it is supplied in tape and reel packaging with 15000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S0991-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S0991-46R technical specifications.
| Package/Case | SMD/SMT |
| Length | 1.28mm |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harwin S0991-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
