
Shield clip for electronic connectors, designed for straight SMT mounting. Features a durable stainless steel construction with tin plating over nickel for reliable conductivity. Operates within a temperature range of -25°C to 150°C. Supplied in tape and reel packaging for efficient automated assembly, with 20,000 units per package.
Harwin S1001-46R technical specifications.
| Package/Case | SMD/SMT |
| Length | 0.8mm |
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1001-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
