
Two-position, single-row, non-gendered interconnection device featuring straight orientation and SMD/SMT termination. This device utilizes a copper alloy contact material with tin plating, supporting a 10A current rating. Constructed from brass with tin plating, it measures 12.3mm in length and 2.3mm in depth. Packaged in tape and reel, this RoHS compliant component is supplied in quantities of 5000.
Sign in to ask questions about the Harwin S1621-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S1621-46R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 2.3mm |
| Gender | Non-Gendered |
| Length | 12.3mm |
| Material | Brass |
| Number of Contacts | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1621-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.