
Shield clip for electronic connectors, featuring a straight design and female gender. Constructed from durable stainless steel and copper with tin plating, this component offers a height of 3.85mm, length of 8.79mm, and width of 2.28mm. It operates within a temperature range of -40°C to 125°C and is designed for solder mounting. Supplied in tape and reel packaging, with 1900 units per package.
Harwin S1711-46R technical specifications.
| Gender | Female |
| Height | 3.85mm |
| Length | 8.79mm |
| Material | Stainless Steel, Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1711-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
