
Shield clip accessory for straight orientation, featuring beryllium copper construction with tin over nickel plating. Operating temperature range from -40°C to 125°C. Solder mount type with dimensions of 5.08mm length, 2.23mm height, and 1.07mm width. Packaged in tape and reel with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S1721-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 1.07mm |
| Height | 2.23mm |
| Length | 5.08mm |
| Material | Stainless Steel, Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 1.07mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1721-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
