This surface mount connector features a brass body and contacts made of copper alloy with a tin plating. It has a depth of 2mm and a length of 3.25mm. The connector is designed for surface mount applications and is available in quantities of 1000 in bulk packaging. It is compliant with RoHS regulations but not Reach SVHC compliant. The S1751 series is part of Harwin's EZ BoardWare product line.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Depth | 2mm |
| Length | 3.25mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1751, EZ BoardWare |
| Termination | Solder |
| RoHS | Compliant |
