
Surface mount interconnection device featuring a brass body and copper alloy contacts with tin plating. This single-contact, single-port component offers a straight orientation and solder termination. Measuring 3.25mm in length, 1.65mm in width, and 2mm in height and depth, it is supplied in tape and reel packaging with a quantity of 2500 units. The device is RoHS compliant.
Harwin S1751-46R technical specifications.
| Body Material | Brass |
| Color | Natural |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Depth | 2mm |
| Height | 2mm |
| Length | 3.25mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1751, EZ BoardWare |
| Termination | Solder |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1751-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
