
Female spring spade terminal featuring gold plating on both body and contact for enhanced conductivity. Rated for 3A current with a low contact resistance of 0.03 Ohms. Constructed from durable bronze material. This general-purpose terminal is supplied in bulk packaging of 500 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S19-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Material | Bronze |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin S19-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
