
Two-position, single-row straight interconnection device featuring copper alloy and brass contacts with tin plating. Rated for 10A, this non-gendered component offers SMD/SMT termination and a compact 6.85mm length and 2.51mm depth. Supplied on tape and reel in quantities of 4000, it is RoHS compliant.
Sign in to ask questions about the Harwin S1911-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S1911-46R technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 2.51mm |
| Gender | Non-Gendered |
| Length | 6.85mm |
| Material | Brass |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1911-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
