The S2761-46R is an EZ-Boardware surface mount test point designed for use with standard test probes, micro test lead clips, and hooks. It conforms to the 1608 Metric (0603 Imperial) footprint size and is 1.15mm high. It features a vertical orientation and is suitable for automated placement via tape and reel packaging. The component is constructed from a brass base material with a 100% tin over nickel plating.
Harwin S2761-46R technical specifications.
| Current Rating | 3.5A |
| Maximum Solder Temperature | 260 for 10 seconds°C |
| Operating Temperature Range | -55 to +125°C |
| Height above PCB | 1.15mm |
| Dimensions (L x W) | 1.60 x 0.80mm |
| Weight | 0.006g |
| RoHS | Compliant (2015/863/EU) with no exemption |
| REACH | Compliant |
Download the complete datasheet for Harwin S2761-46R to view detailed technical specifications.
No datasheet is available for this part.