Blade Terminal Brass Tab 10.3mm Tin Reel
Checking distributor stock and pricing after the page loads.
Harwin S423-46 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
No datasheet is available for this part.