Blade Terminal Brass Tab 20.57mm Tin Lead Coil
Checking distributor stock and pricing after the page loads.
Harwin S486-06BX technical specifications.
| Type | Blade Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Tab Size | 3.8mm² |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin Lead |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.