Surface mount signal and power contact with straight body orientation. Features solder termination and a maximum current rating of 6 A. Operates within a temperature range of -40 °C to 180 °C.
Harwin S70-138305045R technical specifications.
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 6A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 180°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S70-138305045R to view detailed technical specifications.
No datasheet is available for this part.