
Female solder-mount cable clip, 5mm length, 4mm width, and 1.5mm height, featuring a copper alloy body with tin plating. Designed for general cable management, this C-type clip offers a secure solder connection. Constructed from bronze, tin, and copper, it presents in silver and natural colors. Packaged on tape and reel, with 3000 units per package.
Sign in to ask questions about the Harwin S8101-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S8101-46R technical specifications.
| Body Material | Copper Alloy |
| Color | Silver, Natural |
| Depth | 4mm |
| Gender | Female |
| Height | 1.5mm |
| Length | 5mm |
| Material | Bronze, Tin, Copper |
| Mount | Solder |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 4mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8101-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
