
Solder-mount C-type cable clip, featuring a 5mm length and 2.05mm height/depth. Constructed from tin-plated bronze and copper with nickel and tin contacts, this component operates between -40°C and 105°C. Designed for general cable management, it offers a single contact point and is supplied on tape and reel packaging.
Sign in to ask questions about the Harwin S8111-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S8111-46R technical specifications.
| Color | Silver, Natural |
| Contact Material | Nickel, Tin |
| Depth | 2.05mm |
| Height | 2.05mm |
| Length | 5mm |
| Material | Bronze, Tin, Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Number of Contacts | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 5mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8111-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
