Sign in to ask questions about the Harwin S8121-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S8121-46R technical specifications.
| Color | Silver, Natural |
| Depth | 2.55mm |
| Gender | Female |
| Height | 2.55mm |
| Inside Diameter | 1.3mm |
| Length | 7mm |
| Material | Bronze, Tin, Copper |
| Mount | Solder |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 5.5mm |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8121-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
