
Surface mount coin cell battery retainer with two contacts. Features nickel and tin contact material with nickel plating. Operates within a temperature range of -40°C to 105°C. Designed for single-cell applications, this component mounts directly to PCBs via surface mount technology. Supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S8201-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Nickel, Tin |
| Contact Plating | Nickel |
| Height | 3.25mm |
| Material | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S8201R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8201-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
