Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S8211-46R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S8211-46R technical specifications.
| Product Height (mm) | 4 |
| Product Length (mm) | 30.7 |
| Product Depth (mm) | 20 |
| Type | Retainer |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S8211-46R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.