
Surface mount coin cell battery retainer for single CR1220 batteries. Features horizontal SMT termination and bronze contacts. Constructed from polyphenylene material, operating within a -55°C to 105°C temperature range. Supplied in tape and reel packaging, with 500 units per package. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin S8411-45R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin S8411-45R technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Bronze |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S8411R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S8411-45R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
