Sign in to ask questions about the Harwin W2531-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin W2531-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 11.2mm |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin W2531-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
