The Z125-903 is a manual hand crimping tool designed specifically for use with the Harwin Gecko-MT series. It is used to crimp male and female power contacts to applicable cables. This side-entry tool does not feature a ratcheting mechanism and is intended for use in conjunction with the Z125-904 positioner. It weighs 336.4g and is part of Harwin's high-reliability (HRi) range, suitable for precision manual assembly of Gecko-MT connectors.
Harwin Z125-903 technical specifications.
| Weight | 336.4g |
| Tool Method | Manual |
| Tool Type | Hand Crimper |
| Box Dimensions | 190.00 x 65.00 x 35.00mm |
| Contact Pitch | 1.25mm |
| Wire Entry Location | Side Entry |
| Ratcheting | No Ratchet |
| Compatible Positioner | Z125-904 |
| Rohs Status | Not applicable to RoHS (2015/863/EU) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Harwin Z125-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.