Hasco 714-12S technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 12mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 1KVDC |
| Maximum AC Switching Voltage | 300V |
| Maximum DC Switching Voltage | 350V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100VA |
| Electrical Life | 50MCycles |
| Operate Time | 0.5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | Metal Cover |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco 714-12S to view detailed technical specifications.
No datasheet is available for this part.