Hasco CART1A80DC24 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 80A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Operate Time | 7ms |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 48g |
| Contact Form | SPST-NO (1 Form A) |
| RoHS | Yes |
| Hts | 8536410050 |
| ECCN | EAR99 |
Download the complete datasheet for Hasco CART1A80DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
