The HAT901ASDC48-1 is a non-latching electromechanical relay with a single pole single throw normally open contact arrangement. It has a 48VDC coil voltage and a coil current of 18.75mA. The relay has a maximum pick-up voltage of 36VDC and a minimum dropout voltage of 4.8VDC. It can switch up to 28VDC and 277VAC. The relay is mounted through a hole and has a PC pin termination style. It has a non-latching relay construction and an operate time of 15ms. The operating temperature range is -40 to 85 degrees Celsius.
Hasco HAT901ASDC48-1 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 18.75mA |
| Coil Resistance | 2.56KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT901ASDC48-1 to view detailed technical specifications.
No datasheet is available for this part.