The HAT902ASDC22-1 is a single-pole single-throw normally open electromechanical relay with a contact arrangement of SPST-NO. It has a DC coil voltage rating of 22V and a coil current rating of 34.38mA. The relay's coil resistance is 640 ohms. The maximum pick-up voltage is 16.5VDC, and the minimum dropout voltage is 2.2VDC. The relay can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 28V. It is designed for through-hole mounting and features a quick connect/PC pin termination style. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius.
Hasco HAT902ASDC22-1 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT902ASDC22-1 to view detailed technical specifications.
No datasheet is available for this part.