The HAT902CSDC22-1 relay from Hasco is a single-pole double-throw (SPDT) electromechanical relay with a 1-form-C contact arrangement. It has a maximum pick-up voltage of 16.5VDC and a minimum dropout voltage of 2.2VDC. The relay's coil is rated for 22VDC and 34.38mA, with a resistance of 640 ohms. It is designed for through-hole mounting and has a quick connect/PC pin termination style. The relay is constructed with a non-latching design and has a operate time of 15 milliseconds. It is rated for operation between -40 and 85°C.
Hasco HAT902CSDC22-1 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 22V |
| Coil Current | 34.38mA |
| Coil Resistance | 640Ohm |
| Maximum Pick-Up Voltage | 16.5VDC |
| Minimum Dropout Voltage | 2.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Through Hole |
| Termination Style | Quick Connect/PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT902CSDC22-1 to view detailed technical specifications.
No datasheet is available for this part.