Hasco HAT903BSAC220-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 220V |
| Coil Resistance | 13.49KOhm |
| Maximum Pick-Up Voltage | 165VAC |
| Minimum Dropout Voltage | 22VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT903BSAC220-1 to view detailed technical specifications.
No datasheet is available for this part.