This 24V SPST-NC electromechanical relay features a flange mount and 4 terminals. It has a non-latching relay construction and operates at a temperature range of -40 to 85°C. The relay's coil voltage is 24V and has a resistance of 120 ohms. It can switch up to 277V AC and 28V DC.
Hasco HAT903BSAC24-1 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 24V |
| Coil Resistance | 120Ohm |
| Maximum Pick-Up Voltage | 18VAC |
| Minimum Dropout Voltage | 2.4VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT903BSAC24-1 to view detailed technical specifications.
No datasheet is available for this part.