The HAT903BSAC240 is a SPST-NC relay with a 5-pin flange mount package. It has a contact arrangement of SPST-NC and a contact form of 1 Form B. The relay's AC coil voltage is 240, with a coil resistance of 15.735K. It can switch up to 180VAC without dropping out. The relay is designed for flange mounting and has a quick connect termination style. It is a non-latching relay with an operate time of 15ms. The HAT903BSAC240 has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Hasco HAT903BSAC240 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 240V |
| Coil Resistance | 15.735KOhm |
| Maximum Pick-Up Voltage | 180VAC |
| Minimum Dropout Voltage | 24VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT903BSAC240 to view detailed technical specifications.
No datasheet is available for this part.