This SPST-NC electromechanical relay has a contact arrangement of single pole, single throw normally closed and is rated for 277VAC. The coil resistance is 20.3Kohm. It is designed for flange mount and has a quick connect termination style. The relay has a non-latching construction and operates within a temperature range of -40 to 85 degrees Celsius.
Hasco HAT903BSAC277 technical specifications.
| Contact Arrangement | SPST-NC |
| Contact Form | 1 Form B |
| AC Coil Voltage | 277V |
| Coil Resistance | 20.3KOhm |
| Maximum Pick-Up Voltage | 207.75VAC |
| Minimum Dropout Voltage | 27.7VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Flange Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hasco HAT903BSAC277 to view detailed technical specifications.
No datasheet is available for this part.