Hasco HAT905ASDC12 technical specifications.
| Number of Terminals | 5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hasco HAT905ASDC12 to view detailed technical specifications.
No datasheet is available for this part.