Hasco KLT1C20DC18 technical specifications.
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hasco KLT1C20DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.