Sign in to ask questions about the Hawker Energy 0809-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hawker Energy 0809-0020 technical specifications.
| Capacity | 5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 139mm |
| Height | 77mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 2.2kg |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hawker Energy 0809-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.