
BATTERY, 12V, 2.5AH, 2X3, S/W LDS
Sign in to ask questions about the Hawker Energy 9810-0115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hawker Energy 9810-0115 technical specifications.
| Capacity | 2.5ah |
| Chemistry/Technology | Lead Acid |
| Depth | 100mm |
| Height | 64mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 1.2kg |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hawker Energy 9810-0115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
