
Bench Top Power Supplies 0-18V 5A DIGITAL DISPLAY
HC Protek 1805 technical specifications.
| Current - Output 1 | 5A |
| Display Type | Digital |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.
