Linear and Switching Power Supplies 0-18V@0-20A LCD DISPLAY SWITCHING
HC Protek 1820S technical specifications.
| Current - Output 1 | 20A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Weight | 7.7lb |
| RoHS | Not Compliant |
No datasheet is available for this part.