Bench Top Power Supplies Dual 0-30V @ 0-3 AMP
HC Protek 3032B technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Display Type | Dual |
| Number of Outputs | 2 |
| Voltage - Output 1 | -30V |
| Voltage - Output 2 | -30V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.