
Bench Top Power Supplies Triple supp: two 36V
HC Protek 3040T technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 5A |
| Display Type | Dual |
| Number of Outputs | 3 |
| Voltage - Output 1 | -36V |
| Voltage - Output 2 | -36V |
| Voltage - Output 3 | 5V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.
