Bench Top Power Supplies bench top pwr supply 30v/5a w/nist cert
HC Protek 305L-NIST technical specifications.
| Current - Output 1 | 5A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.