Sign in to ask questions about the HC Protek 310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
HC Protek 310 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 2A |
| Interface | Analog |
| Number of Outputs | 2 |
| Voltage - Output 1 | -30V |
| Voltage - Output 2 | -30V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for HC Protek 310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.