Bench Top Power Supplies 0-35VDC@0-10A LINEAR LED DISPLAY
HC Protek 35010M technical specifications.
| Current - Output 1 | 10A |
| Display Type | Digital |
| Number of Outputs | 1 |
| Voltage - Output 1 | 35V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.