Linear and Switching Power Supplies 0-60V@0-6A LCD DISPLAY SWITCHING
HC Protek 6006S technical specifications.
| Current - Output 1 | 6A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 60V |
| Weight | 7.7lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.