This connector features a brass contact material, silicone insulation, and a maximum operating temperature of 300°C. It has a voltage rating of 60V and can handle a current of up to 15A. The leads are 1m long and the connector is designed for use in high-temperature applications.
HCK 64.7288-100-23 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Current Rating | 15A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -50°C |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.